Cart

FT0107NN 00RB

FAGOR FT0107NN 00RB

image shown is a representation only

FAGOR

TRIAC 800V 1A SOT-223
Supplier: Fagor
Matchcode: FT0107NN 00RB
Rutronik No.: TRIAC5341
Unit Pack: 2500
MOQ: 2500
package: SOT223
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

I (TRMS) eff
1 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
3 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Thailand
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?