Cart

FT0107MN 00RB

FAGOR FT0107MN 00RB

image shown is a representation only

FAGOR

TRIAC 1A 600V SOT-223
Supplier: Fagor
Matchcode: FT0107MN
Rutronik No.: TRIAC5327
Unit Pack: 2500
MOQ: 2500
package: SOT223
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

I (TRMS) eff
1 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
3 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?