Cart

FT0103MN 00RB

FAGOR FT0103MN 00RB

image shown is a representation only

FAGOR

TRIAC 1A 600V SOT223
Supplier: Fagor
Matchcode: Z0103MN
Rutronik No.: TRIAC5165
Unit Pack: 2500
MOQ: 10000
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.092 $
920.00 $

Parameter

I (TRMS) eff
1 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?