Cart

FT0103DN 00RS

FAGOR FT0103DN 00RS

image shown is a representation only

FAGOR

TRIAC 1A 400V SOT223
Supplier: Fagor
Matchcode: FT0103DN 00RS
Rutronik No.: TRIAC5310
Unit Pack: 1000
MOQ: 10000
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0713 $
713.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

I (TRMS) eff
1 A
U(RRM)
400 V
Tab voltage
NONINSULAT
I(GT) max
3 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?