Cart

FSS26W TRTB

FAGOR

SCHOTTKY-DIODE 2A 60V SOD123W
Supplier: Fagor
Matchcode: FSS26W
Rutronik No.: DSKYS6163
Unit Pack: 10000
MOQ: 20000
package: SOD123W
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0784 $
1,568.00 $

Prices

20,000 0.0784 $
40,000 0.0746 $
60,000 0.0619 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
SOD123W
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?