Cart

FSS16 TRTB

FAGOR

SCHOTTKY-DIODE 1A 60V SMA
Supplier: Fagor
Matchcode: SS16
Rutronik No.: DSKYS4618
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0421 $
631.50 $

Prices

15,000 0.0421 $
22,500 0.0406 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
1 V
I(FSM)
40 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Spain
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?