Cart

FS8K

FAGOR FS8K

image shown is a representation only

FAGOR

DIODE 8A 800V SMC
Supplier: Fagor
Matchcode: S8K
Rutronik No.: DLGL6112
Unit Pack: 3500
MOQ: 7000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1282 $
897.40 $

Prices

7,000 0.1282 $
10,500 0.1116 $
42,000 0.1024 $

Parameter

I(F)
8 A
V(RRM)
800 V
U(F)
1.2 V
T(j)max
150 °C
I(FSM)
200 A
Automotive
AEC-Q(101)
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?