Cart

FS3J TRTB

FAGOR FS3J TRTB

image shown is a representation only

FAGOR

DIODE 3A 600V SMC
Supplier: Fagor
Matchcode: S3J
Rutronik No.: DLGL6126
Unit Pack: 3500
MOQ: 7000
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1525 $
1,067.50 $

Prices

7,000 0.1525 $
14,000 0.1451 $
21,000 0.131 $
28,000 0.1205 $

Parameter

I(F)
3 A
V(RRM)
600 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
AEC-Q(101)
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?