Cart

FS3G TRTB

FAGOR FS3G TRTB

image shown is a representation only

FAGOR

DIODE 3A 400V SMC
Supplier: Fagor
Matchcode: S3G
Rutronik No.: DLGL5662
Unit Pack: 3500
MOQ: 7000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0968 $
677.60 $

Prices

7,000 0.0968 $
10,500 0.0903 $

Parameter

I(F)
3 A
V(RRM)
400 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
AEC-Q(101)
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?