Cart

FS3D TRTB

FAGOR FS3D TRTB

image shown is a representation only

FAGOR

DIODE 3A 200V SMC
Supplier: Fagor
Matchcode: FS3D TRTB
Rutronik No.: DLGL6163
Unit Pack: 3500
MOQ: 7000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0958 $
670.60 $

Prices

7,000 0.0958 $
10,500 0.0894 $

Parameter

I(F)
3 A
V(RRM)
200 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?