Cart

FS1Q TRTB

FAGOR FS1Q TRTB

image shown is a representation only

FAGOR

DIODE 1A 1200V SMA
Supplier: Fagor
Matchcode: FS1Q
Rutronik No.: DLGL5823
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0384 $
576.00 $

Prices

15,000 0.0384 $
30,000 0.0358 $

Parameter

I(F)
1 A
V(RRM)
1200 V
U(F)
1.1 V
T(j)max
150 °C
T(rr)
1800 ns
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?