Cart

FS1610DH 00TU

FAGOR FS1610DH 00TU

image shown is a representation only

FAGOR

THYRISTOR 16A 400V TO220-AB
Supplier: Fagor
Matchcode: FS1610DH
Rutronik No.: THYR90249
Unit Pack: 50
MOQ: 4000
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

I (TRMS) eff
16 A
U(RRM)
400 V
I(GT) max
0.025 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Thailand
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?