Cart

FS1209MH 00TU

FAGOR FS1209MH 00TU

image shown is a representation only

FAGOR

THYRISTOR 12A 600V TO220AB
Supplier: Fagor
Matchcode: FS1209MH
Rutronik No.: THYR90303
Unit Pack: 1000
MOQ: 4000
package: TO220AB
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3725 $
1,490.00 $

Prices

4,000 0.3725 $
5,000 0.3278 $

Parameter

I (TRMS) eff
12 A
U(RRM)
600 V
I(GT) max
2000 mA
Automotive
NO
Package
TO220AB
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?