Cart

FS0802MW 00TU

FAGOR FS0802MW 00TU

image shown is a representation only

FAGOR

TRIAC 8A 800V TO-220
Supplier: Fagor
Matchcode: FS0802MW
Rutronik No.: THYR90032
Unit Pack: 50
MOQ: 5000
package: TO-220
Packaging: TUBE
On request
On request
On request

Parameter

I (TRMS) eff
8 A
U(RRM)
800 V
I(GT) max
15 mA
Automotive
NO
Package
TO-220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?