Cart

FS0103MA 00BU

FAGOR FS0103MA 00BU

image shown is a representation only

FAGOR

THYRISTOR 0,8A 600V TO92
Supplier: Fagor
Matchcode: FS0103MA
Rutronik No.: THYR90302
Unit Pack: 10000
MOQ: 20000
package: TO92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0641 $
1,282.00 $

Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
I(GT) max
1000 mA
Automotive
NO
Package
TO92
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85413000000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?