Cart

FRS2M TRTB

FAGOR

SI-DIODE 1,5A 1000V SMB
Supplier: Fagor
Matchcode: FRS2M
Rutronik No.: DSGLS6918
Unit Pack: 3200
MOQ: 6400
package: SMB
Packaging: REEL
On request
0.0683 $
437.12 $

Prices

6,400 0.0683 $
12,800 0.0668 $
19,200 0.0632 $
32,000 0.0601 $

Parameter

V(RRM)
1000 V
IF(AV)
1.5 A
I(FSM)
50 A
V(F)
1.30 V
trr
300 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?