Cart

FRS1M TRTB

FAGOR

SI-DIODE 1A 1000V SMA
Supplier: Fagor
Matchcode: FRS1M
Rutronik No.: DSGLS6849
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
On request
0.049 $
735.00 $

Prices

15,000 0.049 $
30,000 0.0479 $
45,000 0.0453 $
60,000 0.0431 $

Parameter

V(RRM)
1000 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.30 V
trr
300 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?