FES3J TRTB
image shown is a representation only
DIODE 3A 600V SMC
Supplier: FAGOR
Matchcode: FES3J
Rutronik No.: DLGL6460
Unit Pack: 1
MOQ: 1
package: SMC
Packaging: REEL
Parameter
- I(F)
- 3 A
- V(RRM)
- 600 V
- U(F)
- 1.25 V
- T(j)max
- 150 °C
- T(rr)
- 50 ns
- Automotive
- AEC-Q(101)
- Package
- SMC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- Supplier Lead time
- 34 weeks