Cart

FES26C TRTB

FAGOR

SI-DIODE 1A 600V SMA
Supplier: Fagor
Matchcode: FES26C
Rutronik No.: DSGLS7170
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.054 $
810.00 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
2.5 V
trr
30 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?