Cart

FES1D TRTB

FAGOR

SI-DIODE 1A 200V SMA
Supplier: Fagor
Matchcode: FES1D
Rutronik No.: DSGLS6663
Unit Pack: 7500
MOQ: 15000
package: SMA
Packaging: REEL
On request
0.1189 $
1,783.50 $

Prices

15,000 0.1189 $
30,000 0.1132 $
45,000 0.094 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
0.95 A
V(F)
50 V
trr
30 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?