Cart

FD0200YR 00AM

FAGOR FD0200YR 00AM

image shown is a representation only

FAGOR

DIAC 32V +-4V 50uA DO35
Supplier: Fagor
Matchcode: DB3
Rutronik No.: DTRG1543
Unit Pack: 5000
MOQ: 10000
package: DO35
Packaging: AMMOPACK
On request
On request
On request

Parameter

Breakover-V(BO)
32 V
Breakover-I(BO)
50 yA
Tolerance -/+
4 V
Automotive
NO
Package
DO35
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?