Cart

FB3510L-B500/440-35L

FAGOR

BRIDGE-RECT. 35A 1000V POWER L
Supplier: Fagor
Matchcode: FB3510L
Rutronik No.: BG2932
Unit Pack: 50
MOQ: 50
package: POWER L
Packaging: BOX
Soon available
4.92 $
246.00 $

Prices

50 4.92 $
100 4.58 $
150 4.35 $
250 3.94 $
350 3.62 $

Parameter

I(F)
35 A
U(RRM)
1000 V
Package
POWER L
Packaging
BOX
U(F)
1.1 V
T(j)max
150 °C
I²t
800 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
400 A
Automotive
NO
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?