Cart

FB3502L-B80/70-35L

FAGOR

BRIDGE-RECT. 35A 200V POWER L
Supplier: Fagor
Matchcode: FB3502L
Rutronik No.: BG2998
Unit Pack: 100
MOQ: 100
package: POWER L
Packaging: BULK
Soon available
4.85 $
485.00 $

Prices

100 4.85 $
200 4.52 $
300 4.29 $
400 3.88 $
500 3.57 $

Parameter

I(F)
35 A
U(RRM)
200 V
Package
POWER L
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
800 A²t
Leadfree Defin.
10
I(FSM)
400 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?