Cart

FB3502-B80/70-35

FAGOR

BRIDGE-RECT. 35A 200V POWER
Supplier: Fagor
Matchcode: FB3502-B80/70-35
Rutronik No.: BG4350
Unit Pack: 50
MOQ: 500
package: POWER
Packaging: BULK
On request
3.25 $
1,625.00 $

Parameter

I(F)
35 A
U(RRM)
200 V
Package
POWER
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
800 A²t
Leadfree Defin.
10
I(FSM)
400 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?