Cart

FB2506-B250/220-25

FAGOR

BRIDGE-RECT. 25A 600V FB
Supplier: Fagor
Matchcode: FB2506-B250/220-25
Rutronik No.: BG4119
Unit Pack: 50
MOQ: 500
package: FB
Packaging: BOX
On request
3.19 $
1,595.00 $

Parameter

I(F)
25 A
U(RRM)
600 V
Package
FB
Packaging
BOX
U(F)
1.1 V
T(j)max
150 °C
I²t
450 A²t
Leadfree Defin.
4
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?