Cart

FB2501L-B40/35-25L

FAGOR

BRIDGE-RECT. 25A 100V POWER L
Supplier: Fagor
Matchcode: FB2501L
Rutronik No.: BG3737
Unit Pack: 50
MOQ: 50
package: Power L
Packaging: BOX
Soon available
4.57 $
228.50 $

Prices

50 4.57 $
100 4.25 $
150 4.04 $
250 3.66 $
350 3.36 $

Parameter

I(F)
25 A
U(RRM)
100 V
Package
Power L
Packaging
BOX
U(F)
1.1 V
T(j)max
150 °C
I²t
450 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
300 A
Automotive
NO
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?