Cart

DF04M TU

FAGOR

BRIDGE-RECT. 1A 400V DFM
Supplier: Fagor
Matchcode: DF04M
Rutronik No.: BG4284
Unit Pack: 50
MOQ: 10000
package: DFM
Packaging: TUBE
On request
0.154 $
1,540.00 $

Parameter

I(F)
1 A
U(RRM)
400 V
Package
DFM
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
I²t
10 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?