Cart

DBLS207G

FAGOR

BRIDGE-RECT. 2A 1000V DFS(flat)
Supplier: Fagor
Matchcode: DBLS207G
Rutronik No.: BG3957
Unit Pack: 3000
MOQ: 21000
package: DFS
Packaging: REEL
On request
0.181 $
3,801.00 $

Parameter

I(F)
2 A
U(RRM)
1000 V
Package
DFS
Packaging
REEL
U(F)
1.15 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?