Cart

BZY97C24GP TR

FAGOR BZY97C24GP TR

image shown is a representation only

FAGOR

Z-DIODE 1,5W 24V 5% DO41
Supplier: Fagor
Matchcode: BZY97C24GP TR
Rutronik No.: DZ10561
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.086 $
860.00 $

Prices

10,000 0.086 $
20,000 0.0802 $

Parameter

U(Z)
24 V
P(tot)
1.5 W
Tolerance
5 %
I(Z)
25 mA
Package
DO41
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?