Cart

BZY97C130GP

FAGOR BZY97C130GP

image shown is a representation only

FAGOR

Z-DIODE 1,5W 130V 5% DO41
Supplier: Fagor
Matchcode: BZY97C130GP
Rutronik No.: DZ7660
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2014
0.1243 $
1,243.00 $

Prices

10,000 0.1243 $
20,000 0.1183 $
30,000 0.1069 $
40,000 0.0982 $
Article with this quantity is not orderable.

Parameter

U(Z)
130 V
P(tot)
1.5 W
Tolerance
5 %
I(Z)
5 mA
Package
DO41
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?