Cart

BZX85C39GP TR

FAGOR BZX85C39GP TR

image shown is a representation only

FAGOR

Z-DIODE 1,3W 39V 5% DO41
Supplier: Fagor
Matchcode: BZX85C39GP
Rutronik No.: DZ11427
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: REEL
On request
0.0663 $
663.00 $

Prices

10,000 0.0663 $
20,000 0.0631 $
30,000 0.0571 $
50,000 0.0524 $

Parameter

U(Z)
39 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
6 mA
Package
DO41
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Thailand
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?