Cart

BZX85C150GP TR

FAGOR BZX85C150GP TR

image shown is a representation only

FAGOR

Z-DIODE 1,3W 150V 5% DO41
Supplier: Fagor
Matchcode: BZX85C150GP
Rutronik No.: DZ8913
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0457 $
457.00 $

Prices

10,000 0.0457 $
20,000 0.0426 $

Parameter

U(Z)
150 V
P(tot)
1.3 W
Tolerance
5 %
Package
DO41
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?