Cart

BZW06-28B(33v) TR

FAGOR BZW06-28B(33v) TR

image shown is a representation only

FAGOR

TVS-DIODE BI 0,6KW 33V DO15
Supplier: Fagor
Matchcode: BZW06-28B(33V) TR
Rutronik No.: DTRL9986
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
On request
0.1232 $
985.60 $

Prices

8,000 0.1232 $
16,000 0.1204 $
24,000 0.1085 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?