Cart

BZW04-28(33v) TR

FAGOR BZW04-28(33v) TR

image shown is a representation only

FAGOR

TVS-DIODE UNI 0,4KW 33V DO15
Supplier: Fagor
Matchcode: BZW04-28(33V) TR
Rutronik No.: DTRL10019
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0971 $
776.80 $

Prices

8,000 0.0971 $
12,000 0.0896 $

Parameter

Package
DO15
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
BZW04
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Spain
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?