Cart

BZW04-20B(24V) AMP

FAGOR BZW04-20B(24V) AMP

image shown is a representation only

FAGOR

TVS-DIODE BI 0,4KW 24V DO15
Supplier: Fagor
Matchcode: BZW04-20B
Rutronik No.: DTRL10398
Unit Pack: 4000
MOQ: 8000
package: DO15
Packaging: AMMOPACK
On request
0.1117 $
893.60 $

Prices

8,000 0.1117 $
16,000 0.1092 $
24,000 0.0984 $

Parameter

Package
DO15
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
24 V
Automotive
AEC-Q(101)
Clamping voltag
33.2 V
Stand-off V Vwm
20 V
Serie
BZW04
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?