Cart

BZD27C120W TRTB

FAGOR BZD27C120W TRTB

image shown is a representation only

FAGOR

Z-DIODE 1,0W 120V 5% SOD123W
Supplier: Fagor
Matchcode: BZD27C120W
Rutronik No.: DZ10766
Unit Pack: 10000
MOQ: 20000
package: SOD123W
Packaging: REEL
On request
0.0911 $
1,822.00 $

Prices

20,000 0.0911 $
40,000 0.0867 $
60,000 0.072 $

Parameter

U(Z)
120 V
P(tot)
1 W
Tolerance
5 %
Package
SOD123W
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?