Cart

5KP40C AMP

FAGOR 5KP40C AMP

image shown is a representation only

FAGOR

TVS-DIODE BI 5KW 49V P600
Supplier: Fagor
Matchcode: 5KP40C AMP
Rutronik No.: DTRL10011
Unit Pack: 400
MOQ: 800
package: P600
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.34 $
1,072.00 $

Prices

800 1.34 $
1,600 1.28 $
2,400 1.15 $
3,200 1.0634 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
49 V
Automotive
AEC-Q(101)
Clamping voltag
64.5 V
Stand-off V Vwm
40 V
Serie
5KP
Tolerance
10 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?