Cart

5KP33C AMP

FAGOR 5KP33C AMP

image shown is a representation only

FAGOR

TVS-DIODE BI 5KW 39V P600
Supplier: Fagor
Matchcode: 5KP33C AMP
Rutronik No.: DTRL9972
Unit Pack: 400
MOQ: 800
package: P600
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.36 $
1,088.00 $

Prices

800 1.36 $
1,600 1.29 $
2,400 1.16 $
3,200 1.0737 $

Parameter

Package
P600
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
59 V
Stand-off V Vwm
33 V
Serie
5KP
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?