Cart

1N5626GP TR

FAGOR 1N5626GP TR

image shown is a representation only

FAGOR

SI-DIODE 3A 600V DO201
Supplier: Fagor
Matchcode: 1N5626GP
Rutronik No.: DLGL5866
Unit Pack: 1500
MOQ: 1500
package: DO201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1849 $
277.35 $

Prices

1,500 0.1849 $
3,000 0.1655 $
6,000 0.1543 $

Parameter

I(F)
3 A
V(RRM)
600 V
U(F)
1 V
T(j)max
175 °C
I(FSM)
125 A
Automotive
AEC-Q(101)
Package
DO201
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?