Cart

1N4005GP AMP

FAGOR 1N4005GP AMP

image shown is a representation only

FAGOR

DIODE 1A 600V DO41 GP
Supplier: Fagor
Matchcode: 1N4005GP AMP
Rutronik No.: DLGL6065
Unit Pack: 5000
MOQ: 10000
package: DO41
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0371 $
371.00 $

Prices

10,000 0.0371 $
20,000 0.034 $

Parameter

I(F)
1 A
V(RRM)
600 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?