Cart

1.5SMC400A TRTB

FAGOR 1.5SMC400A TRTB

image shown is a representation only

FAGOR

TVS-DIODE UNI 1,5KW 400V SMC
Supplier: Fagor
Matchcode: 1.5SMC400A
Rutronik No.: DTRL10035
Unit Pack: 3500
MOQ: 7000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3423 $
2,396.10 $

Prices

7,000 0.3423 $
10,500 0.2092 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
400 V
Automotive
AEC-Q(101)
Clamping voltag
548 V
Stand-off V Vwm
342 V
Serie
1.5SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?