Cart

1.5SMC36CA TRTB

FAGOR 1.5SMC36CA TRTB

image shown is a representation only

FAGOR

TVS-DIODE BI 1,5KW 36V SMC
Supplier: Fagor
Matchcode: 1.5SMC36CA
Rutronik No.: DTRL10108
Unit Pack: 3500
MOQ: 7000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2909 $
2,036.30 $

Prices

7,000 0.2909 $
10,500 0.1778 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
36 V
Automotive
AEC-Q(101)
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
1.5SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?