Cart

1.5KE7V5CA-1N6268CA TR

FAGOR 1.5KE7V5CA-1N6268CA TR

image shown is a representation only

FAGOR

TVS-DIODE BI 1,5KW 7,5V DO201
Supplier: Fagor
Matchcode: 1.5KE7V5CA
Rutronik No.: DTRL10041
Unit Pack: 1500
MOQ: 3000
package: DO201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.216 $
648.00 $

Prices

3,000 0.216 $
4,500 0.199 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
7.5 V
Automotive
AEC-Q(101)
Clamping voltag
11.3 V
Stand-off V Vwm
6.4 V
Serie
1.5KE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Spain
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?