Cart

1.5KE39CA-1N6285CA TR

FAGOR 1.5KE39CA-1N6285CA TR

image shown is a representation only

FAGOR

TVS-DIODE BI 1,5KW 39V DO201
Supplier: Fagor
Matchcode: 1.5KE39CA
Rutronik No.: DTRL9967
Unit Pack: 1500
MOQ: 3000
package: DO201
Packaging: REEL
On request
0.1729 $
518.70 $

Prices

3,000 0.1729 $
6,000 0.169 $
9,000 0.16 $
12,000 0.1523 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.9 V
Stand-off V Vwm
33.3 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?