Cart

1.5KE220A AMP

FAGOR 1.5KE220A AMP

image shown is a representation only

FAGOR

TVS-DIODE UNI 1,5KW 220V DO201
Supplier: Fagor
Matchcode: 1.5KE220A
Rutronik No.: DTRL10473
Unit Pack: 1500
MOQ: 3000
package: DO201
Packaging: REEL
On request
0.1422 $
426.60 $

Prices

3,000 0.1422 $
6,000 0.139 $
9,000 0.1316 $
15,000 0.1252 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
220 V
Automotive
NO
Clamping voltag
328 V
Stand-off V Vwm
185 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?