Cart

PICOMODA9-SKIT-WCE

F&S PICOMODA9-SKIT-WCE

image shown is a representation only

F&S

PicoMODA9 SKIT 512RAM/256Flash
Supplier: F&S
Matchcode: PICOMODA9 SKIT WCE
Rutronik No.: DISBOA2592
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
384.56 $
384.56 $

Parameter

Form factor
PICOMOD
COMe type
NONE
System chipset
i.MX6
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
0.512 GB
Onboard flash
256MB
LVDS onbord
N Y/N
SSD connector
MICROSD
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
-40TO+85°C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?