Cart

PICOCOM1-32D64F-WCE

F&S PICOCOM1-32D64F-WCE

image shown is a representation only

F&S

PicoCOM1 WCE6.0 32MB/64MB
Supplier: F&S
Matchcode: PICOCOM1-32D64F-WCE
Rutronik No.: DISBOA2814
Unit Pack: 10
MOQ: 10
package: 1
Packaging: BOX
On request
89.93 $
899.30 $

Prices

10 89.93 $
20 88.29 $
30 87.48 $
40 86.66 $
50 85.02 $

Parameter

Form factor
PICOCOM
COMe type
NONE
System chipset
ARM926EJ
Socket type
ONBOARD
Chipset manufac
SAMSUNG
Chipset techno.
ARM
Memory type
SDR
Memory sockets
ONBOARD
Max.memory size
0.064 GB
Onboard flash
64MB
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
-20TO+85°C
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?