Cart

EFUSA9-V3I-LIN

F&S EFUSA9-V3I-LIN

image shown is a representation only

F&S

efusA9 I-Temp DC 1GHz 2GB eMMC
Supplier: F&S
Matchcode: EFUSA9-V3I-LIN
Rutronik No.: DISBOA2695
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
329.23 $
329.23 $

Prices

1 329.23 $
2 323.25 $
4 320.26 $
7 317.26 $
13 311.27 $

Parameter

Form factor
EFUS
COMe type
NONE
System chipset
i.MX6
Socket type
ONBOARD
Chipset manufac
FREESCALE
Chipset techno.
ARM
Memory type
DDR3
Memory sockets
ONBOARD
Max.memory size
0.512 GB
Onboard flash
256MB
LVDS onbord
Y Y/N
SSD connector
NONE
CAN bus
Y Y/N
I²C
Y Y/N
Operating temp.
-20TO+85°C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?