Cart

ARMSTONEA9-SKIT-WCE

F&S ARMSTONEA9-SKIT-WCE

image shown is a representation only

F&S

armStoneA9 WCE SKIT
Supplier: F&S
Matchcode: ARMSTONEA9-SKIT-WCE
Rutronik No.: DISBOA2514
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
On request
On request

Parameter

Form factor
PICO-ITX
Socket type
ONBOARD
System chipset
i.MX6
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
HDMI/LVDS
SATA ports
1
Memory sockets
ONBOARD
SSD connector
MICRO-SD
miniPCIe
FULL
USB ports
4
COM ports
3
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Special feature
CAN / I²C
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Freescale
Cooler included
N Y/N
Power input
5V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
1 GB
ECCN
5A002A
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?