Cart

SIR91-21C/TR7

EVERLIGHT SIR91-21C/TR7

image shown is a representation only

EVERLIGHT

IR LED 875NM SMD 40° 20MW/SR
Supplier: EVERLIGHT
Matchcode: SIR91-21C/TR7
Rutronik No.: IR6745
Unit Pack: 1000
MOQ: 20000
package: SMD GULLWI
Packaging: REEL
On request
0.104 $
2,080.00 $

Parameter

Case type
EMITTER
Wavelength (pea
875 nm
Radiant Intens.
20 mW/sr
Forward current
100 mA
Emission Angle
40 Degree
Power dissip
130 mW
Automotive
NO
Package
SMD GULLWI
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.2 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?